- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 75AP36-01-1-03N
Description
+
The 75AP36-01-1-03N is a single-deck, 1-pole, 3-position, non-shorting rotary switch with a 36° angle of throw.
Search Keywords: 75AP3601103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:75AP36-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Dimension:7.57 x 7.57 x 12.42 mm
-
Actuator Style/Diameter:Screwdriver
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$31.66
5
$29.84
10
$29.76
25
$28.96
50
$28.18
100
$23.49
250 +
$21.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT