- Home ›
- All Products›
- 71MBF30-01C05N
Description
+
Rotary Switch Military 14 shaft PC mount 30
Search Keywords: 71MBF3001C05N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MBF30-01C05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8534000070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Possible Replacement
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
In Stock:
11
Minimum Order:
2