- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71MAS30-01A12N
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71MAS3001A12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71MAS30-01A12N
-
Alias/AKA:71MAS30-01-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 36.78 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$36.11
5
$36.02
7
$35.93
13
$29.02
19
$27.80
25 +
$27.24
Click for Quote
Log in
to unlock special pricing