- Home ›
- All Products›
- 71ES30-02-2-06N
71ES30-02-2-06N
Grayhill
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.3A 115VAC 30VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71ES3002206N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71ES30-02-2-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$49.27
13
$39.79
19
$38.12
25 +
$37.36
Click for Quote
Log in
to unlock special pricing