- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71C36-1BG-1BG
Grayhill
71C36-1BG-1BG
Switch Rotary SP8T/SP8T 8/8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP8T/SP8T 8/8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71C361BG1BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71C36-1BG-1BG
-
Alias/AKA:71C36-01-1-08N-&-01-1-08N, 71C361108N-1108N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:813872/813872
-
Pole Throw Configuration:SP8T/SP8T13875
-
Terminal Type:Solder Lug13888
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Frequently Asked Questions
Is 71C36-1BG-1BG RoHS compliant?
Yes, 71C36-1BG-1BG is RoHS compliant.
What is the lead time for 71C36-1BG-1BG?
The standard lead time for 71C36-1BG-1BG is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$76.40
5
$73.98
10
$72.94
20
$71.90
50
$70.52
100 +
$55.59
Click for Quote
Log in
to unlock special pricing