- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71BDF36-03QAJN
Description
+
Rotary Switch - 2 to 5 Position - SP5T - 250mA (AC/DC) - 115VAC - 30VDC - Panel Mount - Through Hole - Right Angle.
Search Keywords: 71BDF3603QAJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF36-03QAJN
-
Alias/AKA:71BDF36-03-2-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
7
$66.05
13
$53.35
19
$51.10
25 +
$50.08
Click for Quote
Log in
to unlock special pricing