- Home ›
- All Products›
- 71BDF36-03PAJN
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Search Keywords: 71BDF3603PAJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71BDF36-03PAJN
-
Alias/AKA:71BDF36-03-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$44.89
5
$42.31
10
$41.67
25
$40.78
50
$39.96
100
$32.88
250 +
$30.70
Click for Quote
Log in
to unlock special pricing