- Home ›
- All Products›
- 71B30-01-1-12N-C
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71B3001112NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71B30-01-1-12N-C
-
Alias/AKA:71B30-01A12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$22.39
5
$21.62
10
$21.10
25
$20.78
50
$20.34
100
$16.61
250 +
$15.41
Click for Quote
Log in
to unlock special pricing