- Home ›
- All Products›
- 71AF30-04-1-12N-F
71AF30-04-1-12N-F
Grayhill
Rotary Switch, 1/8 shaft, PC mount, 30° , 4 deck, 1 pole/deck, 12 position/po
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary Switch, 1/8 shaft, PC mount, 30° , 4 deck, 1 pole/deck, 12 position/po
Search Keywords: 71AF3004112NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71AF30-04-1-12N-F
-
Alias/AKA:71AF30-04B12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$53.30
5
$50.23
10
$49.47
25
$47.44
50
$47.33
100
$39.03
250 +
$36.46
Click for Quote
Log in
to unlock special pricing