- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71AF30-04-1-12N-C
Description
+
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords: 71AF3004112NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71AF30-04-1-12N-C
-
Alias/AKA:71AF30-04A12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$98.36
5
$98.11
7
$97.86
13
$64.85
19
$52.69
25 +
$51.64
Click for Quote
Log in
to unlock special pricing