- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 71ADF36-01-2-AJN
Grayhill
71ADF36-01-2-AJN
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: 71ADF36012AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:71ADF36-01-2-AJN
-
Alias/AKA:71ADF36-01QAJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:9.53 mm
-
Dimension:19.05mm x 19.05mm x 36.78 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Frequently Asked Questions
Is 71ADF36-01-2-AJN RoHS compliant?
Yes, 71ADF36-01-2-AJN is RoHS compliant.
What is the lead time for 71ADF36-01-2-AJN?
The standard lead time for 71ADF36-01-2-AJN is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2
$45.12
5
$45.01
7
$44.90
13
$36.26
19
$34.74
25 +
$34.04
Click for Quote
Log in
to unlock special pricing