- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 70L-OACA-L
Description
+
I/O Module Relays Output Module 240VAC-IN 2500Vrms DIN Rail
Search Keywords: 70LOACAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:70L-OACA-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$46.79
5
$41.75
10
$40.51
25
$39.33
50
$37.18
100
$33.76
250 +
$33.32
Click for Quote
Log in
to unlock special pricing