- Home ›
- All Products›
- 63KS256-100
Description
+
Encoder Sealed 4 pin 256 cycles 10 0in cable
Search Keywords: 63KS256100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:63KS256-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$151.40
13
$100.34
19
$81.53
25 +
$79.89
Click for Quote
Log in
to unlock special pricing