- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Sensor Misc ›
- 62V30-02-020C
Grayhill
62V30-02-020C
Encoder 3.3V input or 12 position pushbutton 2
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Encoder 3.3V input or 12 position pushbutton 2
Search Keywords: 62V3002020C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:62V30-02-020C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 62V30-02-020C RoHS compliant?
Yes, 62V30-02-020C is RoHS compliant.
What is the lead time for 62V30-02-020C?
The standard lead time for 62V30-02-020C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
7
$50.95
13
$41.15
19
$39.42
25 +
$38.63
Click for Quote
Log in
to unlock special pricing