- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Mechanical Encoders ›
- 62C1111-01-020C
Grayhill
62C1111-01-020C
Encoder Concentric 11.25° or 32 position (d
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Encoder Concentric 11.25° or 32 position (d
Search Keywords: 62C111101020C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 62C1111-01-020C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 62C1111-01-020C RoHS compliant?
Yes, 62C1111-01-020C is RoHS compliant.
What is the lead time for 62C1111-01-020C?
The standard lead time for 62C1111-01-020C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
7
$127.77
13
$84.68
19
$68.80
25 +
$67.42
Click for Quote
Log in
to unlock special pricing