- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 59M18-01B20N
Description
+
Rotary Switch - 20 Position - SP20T - 250mA (AC/DC) - 115VAC - 30VDC - Solder Lug - Panel Mount.
Search Keywords: 59M1801B20N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:59M18-01B20N
-
Alias/AKA:59M18-01-1-20N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$183.25
5
$180.76
10
$179.57
20
$177.29
50
$176.19
100 +
$130.56
Click for Quote
Log in
to unlock special pricing