- Home ›
- All Products›
- 59HS18-04-1-18N
59HS18-04-1-18N
Grayhill
Switch Rotary SP18T 18 Flatted Shaft Solder Lug 0.25A 30VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP18T 18 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 59HS1804118N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:59HS18-04-1-18N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$972.60
5
$617.89
8
$407.63
10 +
$399.48
Click for Quote
Log in
to unlock special pricing