- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 59HS18-01-1-20S-C
Description
+
Rotary Switch, Military, shaft/panel seal, 18° , 1 deck, 1 pole/deck, 20 posi
Search Keywords: 59HS1801120SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:59HS18-01-1-20S-C
-
Alias/AKA:59HS18-01A20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$369.29
5
$272.70
8
$202.40
10 +
$198.35
Click for Quote
Log in
to unlock special pricing