- Home ›
- All Products›
- 57M22-03-2-05N
57M22-03-2-05N
Grayhill
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 57M2203205N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57M22-03-2-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$158.21
5
$153.82
10
$151.71
20
$151.33
50
$145.72
100 +
$141.99
Click for Quote
Log in
to unlock special pricing