- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 57M22-02-1-13N
Description
+
Switch Rotary SP13T 13 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Search Keywords: 57M2202113N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:57M22-02-1-13N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:13
-
Pole Throw Configuration:SP13T
-
Actuator Length:11.1 mm
-
Dimension:30.23mm x 30.23mm x 53.92 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder Lug
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$220.83
5
$163.07
8
$121.03
10 +
$118.61
Click for Quote
Log in
to unlock special pricing