- Home ›
- All Products›
- 56SP30-01-1-04S
56SP30-01-1-04S
Grayhill
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Search Keywords: 56SP3001104S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56SP30-01-1-04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$38.86
5
$34.68
10
$34.59
25
$32.67
50
$30.88
100
$30.80
250 +
$29.66
Click for Quote
Log in
to unlock special pricing