- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56S36-01-1-10N-C
Description
+
Rotary Switch, Shaft/panel seal, 36° , 1 deck, 1 pole/deck, 10 position/pole,
Search Keywords: 56S3601110NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56S36-01-1-10N-C
-
Alias/AKA:56S36-01A10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$24.60
5
$23.02
10
$21.95
25
$21.30
50
$20.68
100
$16.75
250 +
$15.11
Click for Quote
Log in
to unlock special pricing