- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56P30-01A12N
Description
+
Rotary Switch - 12 Position - SP12T - 200mA (AC/DC) - 115VAC - 30VDC - PC Pin - Panel Mount - Through Hole.
Search Keywords: 56P3001A12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56P30-01A12N
-
Alias/AKA:56P30-01-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$24.10
5
$22.55
10
$21.51
25
$20.87
50
$20.26
100
$16.41
250 +
$14.80
Click for Quote
Log in
to unlock special pricing