- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 56A30-01B12N
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56A3001B12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56A30-01B12N
-
Alias/AKA:56A30-01-1-12N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 28.07 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$22.45
5
$21.00
10
$20.03
25
$19.43
50
$18.87
100
$15.29
250 +
$13.79
Click for Quote
Log in
to unlock special pricing