- Home ›
- All Products›
- 56A30-01-2-03N
56A30-01-2-03N
Grayhill
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Search Keywords: 56A3001203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:56A30-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$25.31
5
$23.67
10
$22.58
25
$21.91
50
$21.27
100
$17.23
250 +
$15.53
Click for Quote
Log in
to unlock special pricing