- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 54M30-01-2-03N
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 54M3001203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:54M30-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:19.06 mm
-
Dimension:29.51 x 31.07 x 66.03 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$167.07
5
$164.80
10
$163.72
20
$161.64
50
$160.63
100 +
$119.03
Click for Quote
Log in
to unlock special pricing