- Home ›
- All Products›
- 53M15-04B24N
53M15-04B24N
Grayhill
Rotary Switch Military 15° 24 position pole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary Switch Military 15° 24 position pole
Search Keywords: 53M1504B24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53M15-04B24N
-
Alias/AKA:53M15-04-1-24N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$251.40
5
$185.65
8
$137.79
10 +
$135.03
Click for Quote
Log in
to unlock special pricing