- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53M15-03-8-03N
Description
+
Switch Rotary 8P3T 3 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Search Keywords: 53M1503803N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53M15-03-8-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:8P3T
-
Actuator Length:11.1 mm
-
Dimension:34.29mm x 34.29mm x 62.38 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder Lug
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$532.29
5
$483.90
8
$319.24
10 +
$312.85
Click for Quote
Log in
to unlock special pricing