- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53M15-01-1-24N-F
Grayhill
53M15-01-1-24N-F
A Series 53 military-style, single-deck rotary switch with 1 pole, 24 non-shorting positions, and a 15-degree angle of throw.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53M15-01-1-24N-F
-
Alias/AKA:53M15-01B24N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
Pole Throw Configuration:SP24T
-
Actuator Length:11.1 mm
-
Dimension:34.29 x 34.29 x 45.47 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A