- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 53HS15-04A24N
Description
+
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: 53HS1504A24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:53HS15-04A24N
-
Alias/AKA:53HS15-04-1-24N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
Pole Throw Configuration:SP24T
-
Actuator Length:11.1 mm
-
Dimension:34.29mm x 34.29mm x 70.84 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$351.26
5
$259.39
8
$192.52
10 +
$188.67
Click for Quote
Log in
to unlock special pricing