- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51KMPT30-01B10N
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 51KMPT3001B10N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51KMPT30-01B10N
-
Alias/AKA:51KMPT30-01-1-10N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$60.56
5
$60.40
7
$60.25
13
$48.66
19
$46.61
25 +
$45.69
Click for Quote
Log in
to unlock special pricing