- Home ›
- All Products›
- 51EST30-01D04N
Description
+
A 3-pole, 4-position, single-deck rotary switch with a 30° throw, non-shorting contacts, and a sealed, metric 4mm shaft.
Search Keywords: 51EST3001D04N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51EST30-01D04N
-
Alias/AKA:51EST30-01-3-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$93.11
13
$61.71
19
$50.14
25 +
$49.13
Click for Quote
Log in
to unlock special pricing