- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51A30-01-1-12N
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 51A3001112N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51A30-01-1-12N
-
Alias/AKA:51A30-01-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
Minimum Order Quantity:
4
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4
$25.74
5
$24.08
10
$22.97
25
$22.29
50
$21.64
100
$17.04
250 +
$15.60
Click for Quote
Log in
to unlock special pricing