- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 51A22-01-1-13N
Description
+
Switch Rotary SP13T 13 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 51A2201113N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:51A22-01-1-13N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:13
-
Pole Throw Configuration:SP13T
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:22.5 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$40.33
5
$40.23
7
$40.13
13
$32.41
19
$31.05
25 +
$30.43
Click for Quote
Log in
to unlock special pricing