- Home ›
- All Products›
- 50ST45-01-1-06N
50ST45-01-1-06N
Grayhill
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50ST4501106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50ST45-01-1-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$28.79
5
$26.94
10
$25.69
25
$24.93
50
$23.86
100
$19.07
250 +
$17.44
Click for Quote
Log in
to unlock special pricing