- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50SP36-01-1-10N
Grayhill
50SP36-01-1-10N
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50SP3601110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50SP36-01-1-10N
-
Alias/AKA:50SP36-01-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 50SP36-01-1-10N RoHS compliant?
Yes, 50SP36-01-1-10N is RoHS compliant.
What is the lead time for 50SP36-01-1-10N?
The standard lead time for 50SP36-01-1-10N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$49.93
5
$34.10
10
$31.63
25
$30.66
50
$29.01
100
$27.56
250 +
$27.05
Click for Quote
Log in
to unlock special pricing