- Home ›
- All Products›
- 50PT90-01-1-03N
50PT90-01-1-03N
Grayhill
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50PT9001103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50PT90-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$27.59
5
$25.81
10
$24.62
25
$23.88
50
$22.86
100
$18.26
250 +
$16.71
Click for Quote
Log in
to unlock special pricing