- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50MPT36-01C04N
Grayhill
50MPT36-01C04N
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50MPT3601C04N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50MPT36-01C04N
-
Alias/AKA:50MPT36-01-2-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 30.51 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50MPT36-01C04N RoHS compliant?
Yes, 50MPT36-01C04N is RoHS compliant.
What is the lead time for 50MPT36-01C04N?
The standard lead time for 50MPT36-01C04N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
7
$54.66
13
$44.15
19
$42.29
25 +
$41.44
Click for Quote
Log in
to unlock special pricing