- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50K60-01-1-03N
Grayhill
50K60-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50K6001103N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 50K60-01-1-03N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Pole Throw Configuration: | SP3T |
| Actuator Length: | 9.53 mm |
| Dimension: | 12.7 x 12.7 x 35.46 mm |
| Actuator Style/Diameter: | Flatted Shaft/3.18 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 60 ° |
| Contact Rating @ Voltage: | 0.2@28VDC A |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 50K60-01-1-03N RoHS compliant?
Yes, 50K60-01-1-03N is RoHS compliant.
What is the lead time for 50K60-01-1-03N?
The standard lead time for 50K60-01-1-03N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$39.94
5
$37.64
10
$37.07
25
$36.28
50
$35.55
100
$28.31
250 +
$25.76
Click for Quote
Log in
to unlock special pricing