- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50D36-01-2-AJS
Grayhill
50D36-01-2-AJS
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50D36012AJS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50D36-01-2-AJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:DP5T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50D36-01-2-AJS RoHS compliant?
Yes, 50D36-01-2-AJS is RoHS compliant.
What is the lead time for 50D36-01-2-AJS?
The standard lead time for 50D36-01-2-AJS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2
$52.38
5
$52.24
7
$52.11
13
$42.09
19
$40.32
25 +
$39.51
Click for Quote
Log in
to unlock special pricing