- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50CP90-01-1-04N
Description
+
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50CP9001104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50CP90-01-1-04N
-
Alias/AKA:50CP90-01-1-04N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$36.18
13
$29.22
19
$27.99
25 +
$27.43
Click for Quote
Log in
to unlock special pricing