- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50AT60-01-2-03N
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50AT6001203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50AT60-01-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:313872
-
Pole Throw Configuration:DP3T13875
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 36.4513878mm
-
Actuator Style/Diameter:Flatted Shaft/3.1813842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$32.53
5
$30.44
10
$29.03
25
$28.16
50
$26.96
100
$21.55
250 +
$19.71
Click for Quote
Log in
to unlock special pricing