- Home ›
- All Products›
- 50A90-01B04N
Description
+
Rotary Switch, Standard, 1/8 shaft, 90° , 1 deck, 1 pole/deck, 4 positions/po
Search Keywords: 50A9001B04N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50A90-01B04N
-
Alias/AKA:50A90-01-1-04N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.90
5
$23.29
10
$22.22
25
$21.55
50
$20.93
100
$16.49
250 +
$15.08
Click for Quote
Log in
to unlock special pricing