- Home ›
- All Products›
- 44UA30-05-1-12N-F
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44UA3005112NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44UA30-05-1-12N-F
-
Alias/AKA:44UA30-05B12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$128.17
5
$115.35
8
$100.93
10 +
$98.91
Click for Quote
Log in
to unlock special pricing