- Home ›
- All Products›
- 44MS30-02-1-05N
44MS30-02-1-05N
Grayhill
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44MS3002105N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44MS30-02-1-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$95.33
5
$85.80
8
$75.08
10 +
$73.57
Click for Quote
Log in
to unlock special pricing