- Home ›
- All Products›
- 44M45-12-1-03N
Description
+
Rotary Switch Military 85° C 45° 1 3 posi
Search Keywords: 44M4512103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M45-12-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$458.90
5
$338.88
8
$251.51
10 +
$246.48
Click for Quote
Log in
to unlock special pricing