- Home ›
- All Products›
- 44M30-02B12N
44M30-02B12N
Grayhill
Rotary Switch Military 85° C 12 position po
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary Switch Military 85° C 12 position po
Search Keywords: 44M3002B12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M30-02B12N
-
Alias/AKA:44M30-02-1-12N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$124.92
5
$112.42
8
$98.37
10 +
$96.40
Click for Quote
Log in
to unlock special pricing