- Home ›
- All Products›
- 44L45-02-4-02N
Description
+
Key Lock 5A 115VAC 28VDC 1.47N Solder Lug Panel Mount Switch
Search Keywords: 44L4502402N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44L45-02-4-02N
-
Alias/AKA:44L45-02-4-02N,KEY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$338.98
5
$250.32
8
$185.78
10 +
$182.07
Click for Quote
Log in
to unlock special pricing