- Home ›
- All Products›
- 44L45-01-2-02N
Description
+
Switch Key Lock DPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount Automotive
Search Keywords: 44L4501202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44L45-01-2-02N
-
Alias/AKA:44L45-01-2-02N,KEY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$154.12
5
$152.04
10
$151.03
20
$149.11
50
$148.19
100 +
$111.14
Click for Quote
Log in
to unlock special pricing