- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HS90-02-1-04N-C
44HS90-02-1-04N-C
Grayhill
44HS90-02-1-04N-C 0-02-1-03N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44HS90-02-1-04N-C 0-02-1-03N
Search Keywords: 44HS9002104NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS90-02-1-04N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Possible Replacement
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
In Stock:
5
Minimum Order:
1